Descriptions of Littelfuse 38215000410 provided by its distributors.
Micro fuse 8.5 x 8 mm, 5 A, T, 250 V (AC), 100 A breaking capacity, 38215000410
Electric Fuse, Time Lag Blow, 5A, 250VAC, 100A (IR), Through Hole, TR5
5 A 250 V AC (Cartridge Style Excluded) Radial, Can, Vertical TR5® Fuse
250V 121.25A2S 100A Board Mount (Cartridge Style Excluded) 5A , 8mm*8mm
FUSE 250V IEC TL TR5 SL 5A | Littelfuse 38215000410
Fuse Cartridge Slow Blow Acting 5A 250V Radial 8.5 X 8mm Thermoplastic Bulk CCC/CQC/KC/PSE/SEMKO/UL/VDE/cULus
Radial Fuse, 5A, 250V, Time Lag T
382 Series - TR5 Subminiature Fuses, 5 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE CARTRIDGE SLOW-BLOW 5Z 250V RADIAL
FUSE BOARD MNT 5A 250VAC RADIAL
FUSE BOARD MOUNT 5A 250VAC RAD
5A 250V slow short pins 1000pcs
Radial Leaded Fuse, 5A, 250V, Time Lag; Fuse Current:5A; Voltage Rating Vac:250V; Product Range:382 Series; Voltage Rating V Dc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:100A; Rohs Compliant: Yes |Littelfuse 38215000410