Littelfuse 37216300411

Fuse Subminiature 6.3A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37216300411.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

element14 APAC

LKR

Inventory History

3 month trend:
+28.39%

CAD Models

Download Littelfuse 37216300411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.573
$ 0.573
Stock
71,280
139,985
139,985
Authorized Distributors
6
6
6
Current Rating
6.3 A
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseMJS 7-R
MJS 7-R (0653R7000-11) Glass Tube Fuse Axial Pigtail 5x15mm Telecom 7A
Bel Fuse5HFP 8-R
Electric Fuse, Very Fast Blow, 8A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
Bel Fuse3AP 8-R
Fuse Miniature 8A 250V Fast 2-Pin Axial Through Hole
Littelfuse37418000000
Fuse Subminiature Slow Blow Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Ammo UL
Littelfuse37318000410
Fuse Cartridge Fast Acting 8A 250V Radial 8.5 X 8mm Thermoplastic Bulk UL

Descriptions

Descriptions of Littelfuse 37216300411 provided by its distributors.

Fuse Subminiature 6.3A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, TR5
250V 138.915A²S 50A Slow fuse Board Mount (Cartridge Style Excluded) 6.3A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 6.3A, 250V, TIME DELAY; Fuse Current: 6.3A; Voltage Rating VAC: 250VAC; Product Range: TR5 Series; Voltage Rating VDC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking C
PCB Leaded Fuse; Series:TR5; Voltage Rating, VAC:250V; Fuse Current:6.3A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Body Material:Thermoplastic Polyamide; Diameter:8.5mm; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 37216300411.