
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 37415000410 | 242 | 1 | |||||||||
| RS (Formerly Allied Electronics) | 37415000410 | 1,507 | 1 | Bulk | 3h | |||||||
| Rutronik | FUSE12034 | 1,000 | 1K | 19h | ||||||||
| DigiKey | WK4063BK-ND | 1,582 | 1 | Bulk | ||||||||
| TTI | 37415000410 | 100 | 100 | Bulk | 14h |
Download datasheets and manufacturer documentation for Littelfuse 37415000410.
Download Littelfuse 37415000410 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 37415000410 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse 37415000410.