Littelfuse 37215000001

Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37215000001.

IHS

Datasheet3 pages3 years ago

HQonline

ODG (Origin Data Global)

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+30.29%

CAD Models

Download Littelfuse 37215000001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.555
$ 0.555
Stock
1,068,159
116,555
116,555
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse37416300410
Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
Bel Fuse0692-6300-02
MRT 6.3-AMMO (0692-6300-02) 2-Pin Radial Fuse Round Time Lag IEC Ammo Pack 6.3A
Bel Fuse5HFP 6.3-R
Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 37215000001 provided by its distributors.

Fuse Subminiature 5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5
Fuse 250V Iec Tl Lbc Tr5 Ll Ammo 5A/ Ammo |Littelfuse 37215000001
372 Series Time Lag 250 V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
250V 250V 115A2S 50A Board Mount (Cartridge Style Excluded) 5A , 8mm*8mm
Delayedblow/SlowBlow Midget Fuses£¨round type£© 5A Plugin Fuses ROHS
372 Series - TR5 Subminiature Fuses, 5 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 5.00A IEC AMMO TR5
FUSE BOARD MNT 5A 250VAC RADIAL
FUSE BOARD MOUNT 5A 250VAC RAD
50A 5A Plugin Disposable fuses ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN