Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37215000411

Micro fuse 8.5 x 8 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 37215000411
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37215000411.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

LKR

Future Electronics

Inventory History

3 month trend:
+16.97%

CAD Models

Download Littelfuse 37215000411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.636
$ 0.636
Stock
133,904
88,669
88,669
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse36914000000
Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 4 X 8mm Ammo VDE
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Bel Fuse0692-6300-02
MRT 6.3-AMMO (0692-6300-02) 2-Pin Radial Fuse Round Time Lag IEC Ammo Pack 6.3A
Bel Fuse5HFP 6.3-R
Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm
Littelfuse37016300410
Fuse Subminiature 6.3A 250V Fast 2-Pin Pin Through Hole Bulk

Descriptions

Descriptions of Littelfuse 37215000411 provided by its distributors.

Micro fuse 8.5 x 8 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, 37215000411
250V 115A²S 50A Slow fuse Board Mount (Cartridge Style Excluded) 5A Plugins vertical mounting,Through hole mounting 8mm(Length)*8mm(height)
FUSE, PCB, 5A, 250V, TIME DELAY; Fuse Current:5A; Voltage Rating VAC:250V; Product Range:TR5 372 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:5
Fuse, Pcb, 5A, 250V, Time Delay; Voltage Rating Vac:250V; Voltage Rating Vdc:-; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:-; Característica De Soplado:Retardo De Tiempo |Littelfuse 37215000411
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 8.5 / Length mm = 12.3 / Breaking Capacity @ Voltage (AC) A = 50 / Rated Current A = 5 / Storage Temperature Min. °C = -10 / Height mm = 8 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Slow Blow / Voltage Rating - AC V = 250

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN