Littelfuse 37200630001

Fuse Subminiature Slow Blow Acting 0.063A 250V Radial 8.5 X 8mm Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37200630001.

IHS

Datasheet3 pages3 years ago

HQonline

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-40.20%

CAD Models

Download Littelfuse 37200630001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 0.868
$ 0.868
Stock
273,770
91,511
91,511
Authorized Distributors
6
6
6
Current Rating
63 mA
63 mA
63 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel FuseRST80
Fuse Micro 0.08A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6604
Fuse, PCB Leaded, 80 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter0034.6003
Fuse Subminiature Fast Acting 0.08A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37200800411
Fuse Subminiature 0.08A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37200800001
Fuse 250V Iec Tl Lbc Tr5 Ll Ammo .080A/ Ammo Rohs Compliant: Yes |Littelfuse 37200800001
Bel FuseMRT 80-BULK
MRT 80-BULK (0692-0080-01) 2-Pin Radial Fuse Round Time Lag IEC Bulk Pack 80mA

Descriptions

Descriptions of Littelfuse 37200630001 provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.063A 250V Radial 8.5 X 8mm Ammo CCC/CQC/KC/SEMKO/UL/VDE/cULus
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, TR5
Fuse, Antisurge, Tr5, 63Ma; Fuse Current:63Ma; Voltage Rating Vac:250Vac; Product Range:Tr5 Series; Voltage Rating V Dc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A; Breaking Rohs Compliant: Yes |Littelfuse 37200630001
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 63 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • -37200630001