Littelfuse 37200630431

Fuse Subminiature 0.063A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37200630431.

IHS

Datasheet3 pages4 years ago

HQonline

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.82%

CAD Models

Download Littelfuse 37200630431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 0.802
$ 0.802
Stock
73,182
108,609
108,609
Authorized Distributors
6
6
6
Current Rating
63 mA
63 mA
63 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST80
Fuse Micro 0.08A 250V Slow Blow 2-Pin Radial Through Hole
Schurter3403.0155
FUSE, 0.08A, 250VAC, SMT; Fuse Current:80mA; Product Range:UMT 250 Series; Voltage Rating VAC:277VAC; Voltage Rating V DC:125VDC; Blow Characteristic:Time Delay; Fuse Case Style:SMD; Breaking Capacity Current AC:200A; Br
Schurter0034.6604
Micro fuse 8.5 x 8.5 mm, 80 mA, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6604
Schurter0034.6003
Fuse Subminiature Fast Acting 0.08A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37200800411
Fuse Subminiature 0.08A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse37200800001
Fuse 250V Iec Tl Lbc Tr5 Ll Ammo .080A/ Ammo Rohs Compliant: Yes |Littelfuse 37200800001

Descriptions

Descriptions of Littelfuse 37200630431 provided by its distributors.

Fuse Subminiature 0.063A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Micro fuse TR5, 63 mA, T, 250 V (AC), 35 A breaking capacity, 37200630431
Electric Fuse, Time Lag Blow, 0.063A, 250VAC, 35A (IR), Through Hole, TR5
250V 0.0278A²S 35A Slow fuse Board Mount (Cartridge Style Excluded) 63mA Plugins vertical mounting,Through hole mounting 8mm*8.5mm*8mm
FUSE, ANTISURGE, TR5, 63MA; Voltage Rating VAC:250V; Fuse Current:63mA; Breaking Capacity:35A @ 250V AC; Fuse Size Code:TR5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE, SEMKO, METI, CCC; Approval Category:UL Recognised; Blow Characteristic:Antisurge; Body Diameter:8.5mm; Breaking Capacity Current AC:35A; Case Material:Thermoplastic Polyamide PA 6.6; External Length / Height:8mm; Flammability Rating:UL 94 VO; Fuse Breaking Capacity Voltage AC:250VAC; Fuse Type Blowing Characteristic:Antisurge T; Lead Diameter:0.6mm; Lead Length:4.3mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TR5
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Voltage Rating - AC V = 250 / Width mm = 8.5 / Rated Current mA = 63 / Length mm = 8.5 / Breaking Capacity @ Voltage (AC) A = 35 / Height mm = 8 / Storage Temperature Max. °C = 85 / Fuse Characteristic = Time Lag T / Storage Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN