Littelfuse 37014000410

Fuse Subminiature Fast Acting 4A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37014000410.

Farnell

Datasheet3 pages3 years ago
Datasheet3 pages13 years ago
Datasheet4 pages17 years ago

ODG (Origin Data Global)

element14 APAC

HQonline

Sager Electronics

Inventory History

3 month trend:
-2.90%

CAD Models

Download Littelfuse 37014000410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0034.6021
SUBMINI FUSE, QUICK-ACTING, 5A, 250VAC, 8.5MM, 2-P SHORT PCB, MSF 125 SERIES
Schurter0034.3124.PT
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Littelfuse 37014000410 provided by its distributors.

Fuse Subminiature Fast Acting 4A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
370 Series Fast-Acting 250 V 4 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5
FUSE, 4A RADIAL F NON-RESETTABLE, WIRE ENDED 250 V AC
370 Series - TR5 Subminiature Fuses, 4 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE 250V IEC FA LBC TR5 SL 4A
4A 250V fast TR5 short pins IEC
FUSE BOARD MNT 4A 250VAC RADIAL
FUSE BOARD MOUNT 4A 250VAC RAD
Radial Miniature Fuses 4A fast-blow
40A 4A 250V Plugin Disposable fuses ROHS
FUSE, PCB, 4A, 250V, FAST ACTING; Fuse Current:4A; Voltage Rating VAC:250V; Product Range:TR5 370 Series; Voltage Rating VDC:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN