Littelfuse 35621000029

Electric Fuse, Time Lag Blow, 10A, 440VAC, 1000A (IR), Inline/holder, 3AB
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 35621000029.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages7 years ago

Farnell

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-2.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0477012.MXP
Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
FUSE, ANTISURGE, 12.5A
Siba 70-065-63/12.5A 12.5A Qb 32x6.3mm Ceramic Fuse
Schurter8020.5021
Fuse, Cartridge, Time Delay, 10 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Littelfuse0477012.MXEP
FUSE CERM 12A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
EatonC10M10
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 10A AM 500 - C10M10

Descriptions

Descriptions of Littelfuse 35621000029 provided by its distributors.

Electric Fuse, Time Lag Blow, 10A, 440VAC, 1000A (IR), Inline/holder, 3AB
Fuse Miniature 10A 440V Slow Blow 2-Pin Cartridge Holder
Microfuses 6.3 x 32 mm, 10 A, T, 440 V (AC), 1 kA breaking capacity, 35621000029
356 Series Slo-Blo 440 V 10 A Ø6.3 x 32 mm Lead-Free 3AB Cartridge Fuse
FUSE CARTRIDGE; 440V TL 6.3X32MM 10A
FUSE CERAMIC 10A 440VAC 3AB 3AG
356, 10A, 440V , 6.3 x 32mm, T
CARTRIDGE FUSE, SLOW BLOW, 10A, 440V; Blow Characteristic: Slow Blow; Fuse Current: 10A; Voltage Rating VAC: 440V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: 356 Series; Breaking Capacity

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN