Eaton C10M10

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 10A AM 500 - C10M10
$ 21.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10M10.

IHS

Datasheet9 pages16 years ago

element14 APAC

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0477012.MXP
Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Fuse Plug Fast Acting 10A 600V Holder Cartridge 6.35 X 25.4mm Ceramic UL
Fuse Plug Fast Acting 10A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic Bulk UL
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Bel Fuse0697H9120-02
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO

Descriptions

Descriptions of Eaton C10M10 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 10A AM 500 - C10M10
Electric Fuse, 10A, 500VAC, 500VDC, 120000A (IR), Inline/holder, 5AG
Cylindrical fuse for industrial application Class aM 10A - 500V
Fuse Link 10A 500V Cartridge Holder
FUSE AM IEC 60269 10X38MM, 500VAC, 10A
Eaton , Eaton Bussman, 10A, 500V , 10 x 38mm
Industrial & Electrical Fuses C10M10
C10M10, EATON BUSSMAN ELECTRICAL
Diameter mm = 10 / Voltage Rating - AC V = 500 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 120 / Rated Current Max. A = 10 / Fuse Characteristic = Slow Blow
Fuse, 500V, 10A, 5Ag; Product Range:Class Am Series; Fuse Current:10A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:-; Fuse Body Material:Ceramicrohs Compliant: Na |Eaton Bussmann C10M10

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN