Littelfuse 0477012.MXP

Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477012.MXP.

IHS

Datasheet3 pages5 years ago

Future Electronics

Newark

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0505015.MXEP
Fuse Cartridge Fast Acting 15A 500V Axial 6.99 X 32.72mm Ceramic Bulk CE/cULus
Fuse Miniature Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Littelfuse10207101009
Fuse holder clip, 6.3 x 32 mm, 10 A, 500 V, PCB mounting, 10207101009
Littelfuse0477010.MXP
0477010.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 10, Voltage: 500/400
Fuse Cartridge Slow Blow Acting 10A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Fuse, Cartridge, Time Delay, 10 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"

Descriptions

Descriptions of Littelfuse 0477012.MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
0477012.MXP - Littelfuse TIME-LAG 5X20 CERAMIC CARTRIDGE FUSE AMP Size: 12, Voltage: 500/400
Electric Fuse, Time Lag Blow, 12A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Cartridge Fuse, Time Delay, 12A, 500V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:12A; Voltage Rating Vac:500V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 477 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0477012.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN