Littelfuse 314025

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 314025.

IHS

Datasheet1 page18 years ago

JRH Electronics

Inventory History

3 month trend:
+200%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2712.11
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2512.TR
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38316300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
6.3A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-6-3A-BK

Descriptions

Descriptions of Littelfuse 314025 provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL
Electric Fuse, Fast Blow, 25A, 250VAC, 125VDC, 100A (IR), Inline/holder
3AB Fast-Acting Ceramic Fuse 2
125V 250V Fast Blow 5A , 31.75mm
Cartridge Fuse; Current Rating:25A; Voltage Rating:125V; Fuse Type:Fast Acting; Fuse Size/Group:1/4 x 1-1/4 "S; Leaded Process Compatible:No; Body Material:Ceramic; Diameter:6.35mm; Fuse Terminals:Ferrule; Length:31.75mm RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN