Littelfuse 313001

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
$ 7.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313001.

IHS

Datasheet4 pages15 years ago

Newark

Inventory History

3 month trend:
+27.91%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.75
$ 0.692
Stock
3,695
24,413
Authorized Distributors
4
2
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-02-28
LTD Date2007-03-31

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0275.11
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole

Descriptions

Descriptions of Littelfuse 313001 provided by its distributors.

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass CE/CSA/PSE/UL
Electric Fuse, Slow Blow, 1A, 250VAC, 250VDC, 35A (IR), Inline/holder, 3AG
3AG Slo-Blo Glass Fuse 1Amp
250V Time Delay/Slow Blow 1A , 31.75mm
GLASS BRASS ENDCAPS 5 PER PKG
Circuit Breaker

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN