Littelfuse 313.700P

313.700P - Littelfuse 0313.700VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 7/10
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313.700P.

IHS

Datasheet1 page19 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.56
$ 1.37
Stock
1,876
23,333
Authorized Distributors
1
1
Current Rating
700 mA
700 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3116
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.1515
SCHURTER 0034.1515 Cartridge Fuse, FSF Series, 800 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse; Cylinder; Fast Acting; 0.75A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Littelfuse0312.750HXP
Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 313.700P provided by its distributors.

313.700P - Littelfuse 0313.700VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 7/10
FUSE, GLASS BODY, 3AG, SLO BLO, 250 VOLT, 7/10 AMP
Electric Fuse, Slow Blow, 0.7A, 250VAC, 35A (IR), Inline/holder
Cartridge Fuse; Body Material:Glass; Current Rating:700mA; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ";; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:31.75mm; Series:313P; Voltage Rating:250V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN