Littelfuse 313.700

Electric Fuse, Slow Blow, 0.7A, 250VAC, 250VDC, 35A (IR), Inline/holder
$ 1.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313.700.

IHS

Datasheet1 page20 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.37
$ 1.56
Stock
23,333
1,876
Authorized Distributors
1
1
Current Rating
700 mA
700 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-02-28
LTD Date2007-03-31

Related Parts

Schurter3403.0273.11
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0273.23
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Littelfuse36908000440
Fuse Subminiature Slow Blow Acting 0.8A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole

Descriptions

Descriptions of Littelfuse 313.700 provided by its distributors.

Electric Fuse, Slow Blow, 0.7A, 250VAC, 250VDC, 35A (IR), Inline/holder
Fuse 0.7A 250V Slow Blow Acting 2-Pin

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN