Littelfuse 313.500P

313.500P - Littelfuse 0313.500VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 1/2
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 313.500P.

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Cartridge Fast Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 313.500P provided by its distributors.

313.500P - Littelfuse 0313.500VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 1/2
Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 3AB
Fuse Miniature Glass Tube; Time Delay; 250V AC; 1/2A
FUSE, GLASS BODY, SLO-BLO, 250 VOLT, 1/2 AMP
Littelfuse 313.500P カートリッジヒューズ
RS APAC
Cartridge Fuse; Body Material:Glass; Current Rating:500mA; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 ";; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:31.75mm; Series:313; Voltage Rating:250V RoHS Compliant: Yes
Littelfuse 0313.500VXP POWR-GARD Cartridge Fuse Brand: Littelfuse. Part Number: 313.500P. Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Delay, Series: 313, Non-Indicating, 0.5 A, 250 VAC, 10 kA Interrupt, Class: RK1, 4 hr, 1 hr, 5 to 30 s Response, Axial Lead Terminal, Holder Mounting, Cartridge Body, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: LTFS-313.500P 0313.500VXP SLO-BLO CERAMIC AXIAL .500A GLASS FUSE (5 PACK) 1/2 AMP SIZE. Catalog Description: SLO-BLO CERAMIC AXIAL .500A. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. Features: 313 and 315 series fuses have time-delayed in the overload range, which provides superior protection inductive loads such as motors, transformers, and solenoids. 3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies. Guesswork and time-consuming circuit testing is eliminated. This unique design offers the same quality performance characteristics as the standard 3AG fuse design...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313.500-P