Eaton BK/GMA-600-R

Fuse Cartridge Fast Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-600-R.

TME

Datasheet2 pages9 years ago

IHS

Sager Electronics

Fuses Unlimited

element14 APAC

Inventory History

3 month trend:
-11.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0312.750HXP
Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/GMA-600-R provided by its distributors.

Fuse Cartridge Fast Acting 0.6A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Fuse Miniature 0.6A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
FUSE, FAST BLOW, CARTRIDGE, 5MM X 20MM, 600MA, 250VAC, HOLDER MOUNT, GMA SERIES
Fuse, Cartridge, 600Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:600Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMA-600-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-600-R
  • BK/GMA600R
  • BKGMA-600-R