Littelfuse 312008

Electric Fuse, Fast Blow, 8A, 250VAC, 250VDC, 35A (IR), Inline/holder, 3AG
$ 0.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 312008.

IHS

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
+200%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.5
$ 0.186
Stock
503
335
Authorized Distributors
2
2
Current Rating
8 A
8 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-20
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-02-28
LTD Date2007-03-31

Related Parts

Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse520101
Fuse, 10 Amps, 300VAC/DC
Littelfuse38321000000
Fuse Cartridge Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0001.1014
SCHURTER 0001.1014 Cartridge Fuse, SP Series, 10 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Schurter0853.0551
Cover Fuse Holder; 25L x 9.6W x 12.5mm H; For Fuse Holders OGD OGD-SMD; Clear
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 312008 provided by its distributors.

Electric Fuse, Fast Blow, 8A, 250VAC, 250VDC, 35A (IR), Inline/holder, 3AG
8 Amp 3AG Fast-Act Glass Fuse
250V Fast Blow 8A , 31.75mm
GLASS BRASS ENDCAPS 5 PER PKG
312008, Littelfuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN