Littelfuse 30305000001

Electric Fuse, Fast Blow, 0.5A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30305000001.

IHS

Datasheet3 pages10 years ago

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2016-04-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse30306300421
Electric Fuse, Fast Blow, 0.63A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Littelfuse39606300000
Electric Fuse, Time Lag Blow, 0.63A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse0251.630MAT1L
Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Fuse Alarm Indicating 0.65A 125V Fast 2-Pin Wire Holder Bulk
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200

Descriptions

Descriptions of Littelfuse 30305000001 provided by its distributors.

Electric Fuse, Fast Blow, 0.5A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Fuse 125V Fa Tr3 Ll Ammo .500A/ Ammo |Littelfuse 30305000001
303 Series - Micro/TR3; Subminiature Fuses, 0.5 A, 125 VAC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 500MA 125VAC 63VDC
Ambient Temperature Max. °C = 70 / Ambient Temperature Min. °C = -25 / Voltage Rating - DC V = 63 / Housing Material = Polyamide 6.6 / Voltage Rating - AC V = 125 / Terminal Material = Tin-Plated Copper / Width mm = 6 / Rated Current mA = 500 / Length mm = 8 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Storage Temperature Max. °C = 60 / Fuse Characteristic = Fast Blow / Storage Temperature Min. °C = 10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN