Littelfuse 0251.630MAT1L

Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.630MAT1L.

IHS

Datasheet3 pages3 years ago

element14 APAC

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+52.68%

CAD Models

Download Littelfuse 0251.630MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.863
$ 0.863
Stock
34,590
654,919
654,919
Authorized Distributors
6
6
6
Current Rating
630 mA
630 mA
630 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.750NRT1L
Fuse Cartridge Very Fast Acting 0.75A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL
Littelfuse0251.750MRT1L
Fuse Subminiature Very Fast Acting 0.75A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL
Littelfuse0251.750MXL
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Bel Fuse0679L0750-01
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L0750-05
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679-0750-01
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0251.630MAT1L provided by its distributors.

Fuse Subminiature Very Fast Acting 0.63A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse, Fast-Acting 125V 630mA TH D2.8mm×L7.1mm H7.11mm
251 Series - PICO® II Very Fast-Acting Subminiature Axial leaded fuse, 0.63 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
FUSE 125V PICO II FA RoHS .630A
FUSE BRD MT 630MA 125VAC/VDC AXL
Pc Board Fuse; Fuse Current:630Ma; Voltage Rating Vac:125V; Product Range:Pico Ii 251 Series; Voltage Rating Vdc:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0251.630MAT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN