Littelfuse 30306300421

Electric Fuse, Fast Blow, 0.63A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30306300421.

IHS

Datasheet3 pages10 years ago

Future Electronics

Sager Electronics

Fuses Unlimited

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2016-04-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse30308000421
Electric Fuse, Fast Blow, 0.8A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Bel Fuse0685F0750-01
Fuse Chip Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Automotive
Indicating Fuse 60V 125V 750mA Fast-Acting, Base Mount, 17.48mm × 3.23mm × 20.57mm
Fuse Alarm Indicating 0.65A 125V Fast 2-Pin Wire Holder Bulk
Bel FuseC1Q 750
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 2410 T/R CSA/UL

Descriptions

Descriptions of Littelfuse 30306300421 provided by its distributors.

Electric Fuse, Fast Blow, 0.63A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Fuse 125V Fa Tr3 Sl .630A/ Bulk |Littelfuse 30306300421
303 Series - Micro/TR3; Subminiature Fuses, 0.63 A, 125 VAC, TH, RoHS
Littelfuse SCT
FUSE 125V UL FA MICRO TR3 .63A
FUSE BRD MNT 630MA 125VAC 63VDC
Fuses with Leads - Through Hole 125V FA SL .630A TR3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN