Littelfuse 273.250

273.250 - Littelfuse 0273.250V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1/4
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 273.250.

IHS

Datasheet3 pages17 years ago

Farnell

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 5.39
$ 5.61
$ 5.61
Stock
254
140,148
140,148
Authorized Distributors
4
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0034.4214
Micro fuse 6.4 x 8.8 mm, 315 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4214
Littelfuse39603150000
Fuse Subminiature Slow Blow Acting 0.315A 125V Radial 8.5 X 4 X 8mm Ammo UL
Schurter0034.4244
Fuse, PCB Leaded, 315 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Littelfuse0273.300H
273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.3 A, 125 VAC 125 VDC, TH
Littelfuse39503150440
Fuse Cartridge Fast Acting 0.315A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Schurter7010.6320.13
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 273.250 provided by its distributors.

273.250 - Littelfuse 0273.250V, VERY FAST ACTING MICRO FUSE, Voltage: 125VAC, Amp Size: 1/4
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
Fuse Subminiature Glass Tube; Very Fast Acting; 125V AC; 1/4A
Leaded Cartridge Fuse; Series:273; Fuse Terminals:Radial Lead; Body Material:Plastic Cap; Current Rating:250mA; Diameter:6.35mm; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Length:8.89mm; Voltage Rating:125V RoHS Compliant: Yes
FUSE, LEADED, FAST ACTING, 0.25A; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:250mA; Breaking Capacity:10kA @ 125V AC / DC; Fuse Size Code:TR3; Fuse Size Metric:6.35mm x 8.89mm; Fuse Size Imperial:0.25 x 0.35"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:MICRO; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Very Fast Acting; Body Diameter:6.35mm; Breaking Capacity Current AC:10000A; Breaking Capacity Current DC:10000A; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Length:4.34mm; Lead Spacing:2.54mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Terminal Type:Plug-In

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 273.250.