Littelfuse 0273.250H

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.25 A, 125 VAC 125 VDC, TH
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0273.250H.

IHS

Datasheet3 pages10 years ago

element14 APAC

Future Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-13.01%

CAD Models

Download Littelfuse 0273.250H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
$ 8.71
$ 8.71
Stock
102,316
23,982
23,982
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0034.4214
Micro fuse 6.4 x 8.8 mm, 315 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4214
Littelfuse39603150000
Fuse Subminiature Slow Blow Acting 0.315A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39503150440
Fuse Cartridge Fast Acting 0.315A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Littelfuse39603150440
Fuse Subminiature 0.315A 125V Slow Blow 2-Pin Radial Through Hole Bulk
Schurter7010.6320.13
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm
Schurter0034.4213
Micro fuse 6.4 x 8.8 mm, 250 mA, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4213

Descriptions

Descriptions of Littelfuse 0273.250H provided by its distributors.

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.25 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
FUSE BOARD MNT 250MA 125VAC/VDC / 250 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
FUSE, RADIAL, 0.25A, 125VAC, VERY FAST; Fuse Current:250mA; Voltage Rating VAC:125VAC; Product Range:-; Voltage Rating V DC:125VDC; Blow Characteristic:Very Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity C
Fuse, Pcb, 250Ma, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:10Ka; Capacidad De Ruptura De Intensidad Dc:10Ka; Diámetro:6.35Mm |Littelfuse 0273.250H
FUSE, V FAST ACTING, 250MA; Voltage Rating VAC:125VAC; Voltage Rating VDC:125V; Fuse Current:250mA; Mounting Type:Through Hole; Fuse Case Style:Radial Leaded; Series:273; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:6.35mm; Body Length:8.89mm; Breaking Capacity Current AC:10000A; Breaking Capacity Current DC:10000A; Fuse Breaking Capacity Voltage AC:125VAC; Fuse Breaking Capacity Voltage DC:125VDC; Fuse Type Blowing Characteristic:Very Fast Acting; Lead Diameter:0.635mm; Lead Length:4.32mm; Lead Spacing:2.54mm; Operating Temperature Max:85°C; Package / Case:Plug-In; Temperature Operating Min:-55°C; Terminal Type:Radial Lead; Termination Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN