Littelfuse 39503150440

Fuse Cartridge Fast Acting 0.315A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39503150440.

IHS

Datasheet3 pages4 years ago

Newark

Future Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251.375MRT1L
Fuse Subminiature Very Fast Acting 0.375A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/UL
Littelfuse0251.375MXL
Fuse Cartridge Very Fast Acting 0.375A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Littelfuse0251.375MAT1L
Fuse Cartridge Very Fast Acting 0.375A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Fuse Cartridge Fast Acting 0.375A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Schurter3413.0112.22
Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 1206 Glass T/R cULus
Schurter3404.0007.11
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912

Descriptions

Descriptions of Littelfuse 39503150440 provided by its distributors.

Fuse Cartridge Fast Acting 0.315A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Electric Fuse, Fast Blow, 0.315A, 125VAC, 100A (IR), Through Hole, TE5
395 Series Fast-Acting 125 V 315 mA 8.5 x 8 mm TE5® Radial Lead Fuse
Fuse, Fast-Acting, 315mA, 125V, TH, 8.5mm × 4mm × 8mm
395 Series - TE5 Subminiature Fuses, 0.315 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 315MA 125VAC RADIAL
FUSE BOARD MNT 315MA 125VAC RAD
FUSE, PCB, 315mA, 125V, FAST ACTING; Vol; FUSE, PCB, 315mA, 125V, FAST ACTING; Voltage Rating VAC:125V; Fuse Current:315mA; Breaking Capacity:100A @ 125VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; Blow Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN