Littelfuse 229002P

229002P - Littelfuse 0229002.VXP, SLO-BLO 2AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 2
$ 0.489
Production

Price and Stock

DistributorSKUMinPkg
TTI229002P45050Bulk
3h
Quest229002P100
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 229002P.

IHS

Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.489
$ 0.72
Stock
550
11,482
Authorized Distributors
1
1
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Fuse Subminiature 2.5A 300V Time Delay 2-Pin Thru-Hole Ammo Pack
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus

Descriptions

Descriptions of Littelfuse 229002P provided by its distributors.

229002P - Littelfuse 0229002.VXP, SLO-BLO 2AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size:2
Electric Fuse, Slow Blow, 2A, 250VAC, 100A (IR), Inline/holder
2A 250V TIME DELAY
Cartridge Fuse; Body Material:Glass; Current Rating:2A; Diameter:4.5mm; Fuse Size/Group:5 x 15 mm; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:14.48mm; Series:229; Voltage Rating:250V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN