Littelfuse 229002

Electric Fuse, Slow Blow, 2A, 250VAC, 100A (IR), Inline/holder, 2AG
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 229002.

IHS

Datasheet6 pages15 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.72
$ 0.489
Stock
11,482
550
Authorized Distributors
1
1
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole
2.5A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-2-5A-BK
Littelfuse38312500000
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole, TR5
Fuse Subminiature 2.5A 300V Time Delay 2-Pin Thru-Hole Ammo Pack
Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-2.5A-BKH
Littelfuse38312500410
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole, TR5

Descriptions

Descriptions of Littelfuse 229002 provided by its distributors.

Electric Fuse, Slow Blow, 2A, 250VAC, 100A (IR), Inline/holder, 2AG
Time Delay Subminiature Glass Tube Fuse 2A 100A IR
2AG Slo-Blo Fuse 2Amp

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN