Eaton SS-5H-2.5A-BKH

Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-2.5A-BKH
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-2.5A-BKH.

TME

Datasheet5 pages4 years ago

IHS

Master Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0208003.MXEP
Fuse Subminiature Fast Acting 3A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Bel Fuse0697W3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697W3150-02
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Littelfuse02200007MXP
Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Littelfuse0447003.YXP
447 Series Fast-Acting 350 V 3 A 10.92 x 8.76 mm Through Hole EBF Fuse

Descriptions

Descriptions of Eaton SS-5H-2.5A-BKH provided by its distributors.

Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-2.5A-BKH
Electric Fuse, Time Delay Blow, 2.5A, 300VAC, 100A (IR), Through Hole
Fuse, PCB Leaded, 2.5 A, 300 VAC, SS-5H, Time Delay, Radial Leaded
Fuses with Leads (Through Hole) 300V 2.5A SS-5H RADI AL TD FUSE
300V 40.3A2S 100A Board Mount (Cartridge Style Excluded) 2.5A 8.5mm*4.3mm*8.55mm
FUSE BOARD MNT 2.5A 300VAC RAD
FUSE, RADIAL, 2.5A, TIME DELAY, 300V; Voltage Rating V AC:300V; Fuse Current:2.5A; Breaking Capacity:100A; Blow Characteristic:Time Delay; Fuse Size Metric:8.5mm x 4.3mm x 7.85mm; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5H-2-5A-BKH