Littelfuse 203JL1A

20 kOhm ±5% 3892 K Axial Glass Body NTC Thermistor - DO-35
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 203JL1A.

element14 APAC

Datasheet2 pages5 years ago

Upverter

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-37.13%

CAD Models

Download Littelfuse 203JL1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 4.5mm 125C 200mW 4300K
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 4.5mm 125C 200mW 4300K
Thermistor NTC 20KOhm 5% 2-Pin Axial Bulk
Littelfuse203JG1J
20 kOhm ±5% 3892 K Axial Glass Body NTC Thermistor - DO-35
NTC-Resistor wired up [BC Components] NTCLE100E3223JB0 NTC-Resistor wired up
Type K164 NTC thermistor; 22K ohm 125degC

Descriptions

Descriptions of Littelfuse 203JL1A provided by its distributors.

20 kOhm ±5% 3892 K Axial Glass Body NTC Thermistor - DO-35
NTC Thermistor, 20000ohm, Through Hole Mount
NTC THERMISTOR 20K OHM 0.5C DO35
THERMISTOR NTC 20KOHM 3892K DO35
JL Series - DO-35 Interchangeable Glass Encapsulated Thermistors ± 0.5°C Accuracy, 20000Ω, -55°C to 300°C
Littelfuse SCT
NTC THERMISTOR, 3892K, 20KOHM, TH; Thermistor Type:Glass Encapsulated, Axial Leaded; Resistance (25°C):20kohm; Product Range:-; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:-; Lead Length:1"; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN