
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 1812L150/24MR | 64 | 1 | Cut Tape | ||||||||
| Future Electronics | 1812L150/24MR | 35,000 | 1K | Tape & Reel | ||||||||
| CoreStaff | ST68852580 | 137 | 1 | 11m | ||||||||
| Rutronik | FUSE6947 | 10,000 | 1K | 13h | ||||||||
| Verical | 1812L150/24MR | 5,000 | 1K |
Download datasheets and manufacturer documentation for Littelfuse 1812L150/24MR.
Download Littelfuse 1812L150/24MR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download |
Descriptions of Littelfuse 1812L150/24MR provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse 1812L150/24MR.