Littelfuse 30R135UPR

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R135UPR.

IHS

Datasheet6 pages4 years ago

element14 APAC

ODG (Origin Data Global)

Fuses Unlimited

Mouser

Inventory History

3 month trend:
+17.18%

CAD Models

Download Littelfuse 30R135UPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.363
Stock
233,460
50,344
Authorized Distributors
6
6
Hold Current
1.35 A
1.35 A
Trip Current
2.7 A
2.7 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
40 mΩ
40 mΩ
Time to Trip
7.3 s
7.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bag Automotive
Littelfuse30R160UPR
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Ammo Automotive
Bel Fuse0ZCF0110FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 1.1 A, 2.2 A, 500 ms
Littelfuse30R110UU
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bulk Automotive
TE ConnectivitySMD150F/33-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 40A 1.9W 5s 0.08Ohm SMD Solder Pad 3425 T/R

Descriptions

Descriptions of Littelfuse 30R135UPR provided by its distributors.

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.
PTC Resettable Fuse, 0.04ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
PTC RESET FUSE 30V 1.35A RADIAL / Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc
Resettable Fuses – PPTC; LITTELFUSE; 30R135UPR; 1.35 A; 2.7 A; 40 A; 800 mW
30V 1.35A 40A -40¡Í~+85¡Í 2.7A 40m´Î 7.3s 130m´Î Radial LeadedP=5.1mm Resettable Fuses ROHS
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.35A
Littelfuse SCT
PPTC RESETTABLE FUSE, SQUARE, 40A, 30V; Product Range:PolySwitch 30R Series; Voltage Rating:30VDC; Holding Current:1.35A; Trip Current:2.7A; Time to Trip:7.3s; Fuse Shape:Square; Current Rating Max:40A; Lead Spacing:0.2"; Diameter:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN