Littelfuse 30R160UPR

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Ammo Automotive
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R160UPR.

IHS

Datasheet6 pages4 years ago

Newark

HQonline

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-5.83%

CAD Models

Download Littelfuse 30R160UPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.422
$ 0.368
Stock
210,223
69,983
Authorized Distributors
6
6
Hold Current
1.6 A
1.6 A
Trip Current
3.2 A
3.2 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
30 mΩ
30 mΩ
Time to Trip
-
8 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag Automotive
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag Automotive
Littelfuse30R185UPR
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo Automotive
Littelfuse30R135UPR
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag Automotive
Bel Fuse0ZRB0185FF1E
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 1.85 A, 3.7 A, 8.7 s, Rectangular

Descriptions

Descriptions of Littelfuse 30R160UPR provided by its distributors.

PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Ammo Automotive
30V Radial PTC Resettable Fuse, 1.6A Hold, 40A Max Current
PTC RESET FUSE 30V 1.6A RADIAL / Polymeric PTC Resettable Fuse 30V 1.6 A Ih Through Hole Radial, Disc
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.6A
Littelfuse SCT
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 110 / Voltage Rating V = 30 / Wire Diameter mm = 0.51 / Resistance Min. mOhm = 30 / Trip Current A = 3.2 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 8 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN