Littelfuse 30R185UPR

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo Automotive
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R185UPR.

IHS

Datasheet6 pages4 years ago

element14 APAC

Newark

Fuses Unlimited

Future Electronics

Inventory History

3 month trend:
-30.80%

Alternate Parts

Price @ 1000
$ 0.394
$ 0.382
Stock
512,440
145,200
Authorized Distributors
6
6
Hold Current
1.85 A
1.85 A
Trip Current
3.7 A
3.7 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
30 mΩ
30 mΩ
Time to Trip
8.7 s
8.7 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag Automotive
Bel Fuse0ZRB0185FF1E
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 1.85 A, 3.7 A, 8.7 s, Rectangular
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Bag Automotive
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30VDC 40A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag Automotive
TE ConnectivitySMD185F-2
PTC Resettable Fuse 1.8A(hold) 3.6A(trip) 33VDC 40A 1.5W 5s 0.065Ohm SMD Solder Pad 3425
Littelfuse30R160UPR
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30VDC 40A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm Ammo Automotive

Descriptions

Descriptions of Littelfuse 30R185UPR provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 30VDC 40A 1W 8.7s 0.03Ohm Radial 10.2 X 3 X 15.7mm Ammo Automotive
FUSE, PTC RESETTABLE, 30V, 1.85A, RADIAL;
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN