Littelfuse 16R160BU

PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R160BU.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Fuses Unlimited

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

Littelfuse16R160BPR
PTC Resettable Fuse, 0.03ohm, Through Hole Mount
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16VDC 40A 0.9W 9s 0.03Ohm Radial 8.9 X 3.1 X 15.2mm Bag
Littelfuse16R185BU
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
Littelfuse16R185BPR
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.85A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3.1 X 15.7mm Bag
TE ConnectivityASMD200F-2
RESET,15V MAX,40A IMAX,1.75A IHOLD,3.93A ITRIP,SMD,T/R

Descriptions

Descriptions of Littelfuse 16R160BU provided by its distributors.

PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
USBR Series - 6-16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 1.6A
Littelfuse SCT
Resettable Fuses - PPTC PTC 16V 1.60A POLY RADIAL LEADS
PTC Resettable Fuse 40A 16VDC Bulk
PTC 16V POLYFUSE RADIAL LEADS 1.60APPTC
PTC RESET FUSE 16V 1.6A RADIAL
FUSE, PTC RESET, 16V, 1.6A, RADIAL; Hold; FUSE, PTC RESET, 16V, 1.6A, RADIAL; Holding Current:1.6A; Tripping Current:3.2A; Initial Resistance Max:0.11ohm; Operating Voltage:16V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN