Littelfuse 15KPA28CA

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
$ 5.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 15KPA28CA.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago

TME

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+143%

CAD Models

Download Littelfuse 15KPA28CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse15KPA36CA
15KPA Series 8 W 44 V Bi-Directional Through Hole TVS Diode - P-600
Littelfuse15KPA33CA
TVS DIODE Trans Voltage Suppressor Diode, 15000W, 33V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse15KPA30CA
TVS DIODE Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMBJ28CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 31.1V 13.3A 600W -55C~150C TJ
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse 15KPA28CA provided by its distributors.

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 28V 15KW 2-PinCase P-600 Ammo
28V 15KW 317.9A 47.5V 31.28V CASE P-600
Tvs Diode; Product Range:15Kpa Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:28V; Clamping Voltage Max:47.5V; Diode Case Style:Axial Leaded; No. Of Pins:2Pins; Minimum Breakdown Voltage:-; Maximum Breakdown Voltage:- Rohs Compliant: Yes |Littelfuse 15KPA28CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN