Littelfuse 1.5SMC8.2CA

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 7.79V 125.6A 1.5kW -55C~150C TJ
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC8.2CA.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-6.75%

CAD Models

Download Littelfuse 1.5SMC8.2CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.239
$ 0.239
Stock
26,687
10,005
10,005
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
8.2 V
8.2 V
8.2 V
Clamping Voltage
12.1 V
12.1 V
12.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
125.6 A
13.3 A
13.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ64CA
TVS Diode, SMCJ, Bidirectional, 64 V, 103 V, DO-214AB (SMC), 2 Pins
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
onsemi1V5KE82CA
1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE (Type) Tvs Diode 113V 5muA 5.6mm 1.5kW
onsemiSMCJ70CA
SMCJ Series 77.8 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ64CA
SMCJ Series 64 V 1500 W Bi-Directional Transient Voltage Suppressor Diode

Descriptions

Descriptions of Littelfuse 1.5SMC8.2CA provided by its distributors.

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 7.79V 125.6A 1.5kW -55C~150C TJ
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 7.02V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 8.2V 5%BI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,7.02V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC8.2CA
7.02V 1.5KW 125.6A 12.1V 7.79V SMC(DO-214AB) 2.42mm
TVS DIODE 7.02VWM 12.1VC DO214AB
TVS 1.5KW 8.2V 5%BI DO214AB TR
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 7.02 / Clamping Voltage V = 12.1 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 125.6 / Breakdown Voltage Min. V = 7.79 / Breakdown Voltage Max. V = 8.61 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN