
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 1.5SMC250CA | 2,703 | 1 | Cut Tape | ||||||||
| DigiKey | 1.5SMC250CACT-ND | 6,677 | 1 | Cut Tape | ||||||||
| TTI | 1.5SMC250CA | 3,000 | 3K | Tape & Reel | 17h | |||||||
| TME | 1.5SMC250CA-LF | 0 | 1 | 3h | ||||||||
| Onlinecomponents.com | 1.5SMC250CA | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Littelfuse 1.5SMC250CA.
Download Littelfuse 1.5SMC250CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 1.5SMC250CA provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse 1.5SMC250CA.