Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC 1.5KE300CA-TP

Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE300CA-TP.

IHS

Datasheet4 pages18 years ago

HQonline

Factory Futures

Inventory History

3 month trend:
-71.84%

Alternate Parts

Price @ 1000
$ 0.532
$ 0.406
$ 0.406
Stock
55,637
155,423
155,423
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
414 V
529 V
529 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
3.7 A
19 A
19 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TVS Diode, Bidirectional 188V 209V 328V 4.6A 1.5kW SMC(DO-214AB) SMD 2.42mm H
FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
Littelfuse1.5KE350CA
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Diode TVS Single Bi-Dir 300V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5SMC350CA
1.5SMC Series 6.5 W 368 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of MCC 1.5KE300CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
3.7A 5¦ÌA 414V 285V 256V 315V Bi-Directional DO-201AE TVS ROHS
3.7A 1.5kW 414V 285V 256V DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 256V 1.5KW 2-Pin DO-201AE T/R
Bidirectional 1.5KW 3.7A 414V 285V DO-201AE Through hole mounting
TVS DIODE 256VWM 414VC DO201AE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi