Descriptions of Littelfuse 1.5SMC22A provided by its distributors.
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 18.8V, DO-214AB, RoHS
Littelfuse SCT
Diode TVS Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R
49.7A 1.5kW 30.6V 20.9V Unidirectional 18.8V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS 1.5KW 22V 5%UNI DO-214AB TR13 RoHS
TVS Diodes - Transient Voltage Suppressors 1.5SMC22A
TVS DIODE, 1.5KW, 18.8V, UNIDIR, DO214AB
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
ZENER TRANSIENT VOLTAGE SUPPRESSOR, 1500 WATT PEAK POWER
TVS DIODE 18.8VWM 30.6VC DO214AB
TVS 1.5KW 22V 5%UNI DO214AB TR
Transient Suppressor Diode, single, unidirectional,18.8V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse 1.5SMC22A
TVS DIODE, 1.5KW, 18.8V, UNIDIR, DO214AB; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18.8V; Clamping Voltage Vc Max: 30.6V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Break
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18.8 / Clamping Voltage V = 30.6 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 49.7 / Breakdown Voltage Min. V = 20.9 / Breakdown Voltage Max. V = 23 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217