Littelfuse 1.5SMC12

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 10.2V, DO-214AB, RoHS
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTD1.5SMC12Contact
>1wk
Nexxon Inc. (USA)1.5SMC12Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC12.

IHS

Datasheet6 pages5 years ago

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse 1.5SMC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
Stock
1
130,398
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
12 V
12 V
Clamping Voltage
16.7 V
16.7 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
91 A
91 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-05-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

97.4A 5Ã×A 15.6V 10.5V 9.4V 11.6V Unidirectional SMC(DO-214AB) TVS ROHS
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=75.4A SMC
BournsSMCJ10A
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.SMCJ13A-13-F
Tvs Diode, 1.5Kw, 13V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ13A-13-F
BournsSMCJ11A
82.5A 1.5kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
ESD protection diodes / TVS diodes; VISHAY; SMCJ12A-E3/9AT; 19.9 V; 75.4 A; 12 V; 13.3 V

Descriptions

Descriptions of Littelfuse 1.5SMC12 provided by its distributors.

1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 10.2V, DO-214AB, RoHS
Littelfuse SCT
TVS 1.5KW 12V 10%UNI DO-214AB TR13 RoHS / TR
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 1500W UL SMT Uni 10%
TVS DIODE 10.2V 17.54V DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN