Littelfuse 1.5KE91A

1.5KE Series 6.5 W 95.5 V Uni-Directional Through Hole TVS Diode - DO-201
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE91A.

IHS

Datasheet6 pages5 years ago

Newark

Future Electronics

Burklin Elektronik

iiiC

Inventory History

3 month trend:
-16.47%

CAD Models

Download Littelfuse 1.5KE91A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.459
$ 0.459
Stock
91,791
78,792
78,792
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
91 V
91 V
91 V
Clamping Voltage
125 V
125 V
125 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
12.2 A
12 A
12 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R
LittelfuseSMCJ10A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 10V, DO-214AB
Littelfuse1.5KE12A
Tvs Diode, Unidir, 10.2V, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE12A
onsemiSMCJ10A
1500 W Uni-Directional 12.3 V SMT Transient Voltage Suppressor Diode - DO-214AB
onsemi1V5KE12A
FAIRCHILD SEMICONDUCTOR 1V5KE12A TVS Diode, Unidirectional, 10.2 V, 16.7 V, DO-201AE, 2 Pins
onsemiSMCJ9V0A
SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 15.4V 10muA 1.5kW 150C

Descriptions

Descriptions of Littelfuse 1.5KE91A provided by its distributors.

1.5KE Series 6.5 W 95.5 V Uni-Directional Through Hole TVS Diode - DO-201
Tvs Diode, Unidir, 77.8V, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE91A
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5KE91A; 13.4 V; 113.4 A; 7.78 V; 8.65 V - 9.5 V
12.2A 125V 86.5V 77.8V Unidirectional DO-201 TVS ROHS
TVS Diode Single Uni-Dir 77.8V 1.5KW 2-Pin DO-201 T/R
1500 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE AXIAL LEAD - 1.5KE91A T&R
RS APAC
TVS D5.4X7.5 77.8V 1500W UNIDIR
77.8V 1.5KW 12A 125V 86.5V DO-201AE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN