Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ9V0A

SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 15.4V 10muA 1.5kW 150C
$ 0.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ9V0A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

_legacy Avnet

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16

Related Parts

1500 W DO-214AB 12 V Uni Directional SMT Transient Voltage Suppressor Diode
LittelfuseSMCJ12A
SMCJ Series 19.9 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMCJ10A
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ11A
82.5A 1.5kW 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
ESD protection diodes / TVS diodes; VISHAY; SMCJ12A-E3/9AT; 19.9 V; 75.4 A; 12 V; 13.3 V
Diodes Inc.1.5KE12A-T
Diode TVS Single Uni-Dir 10.2V 1.5KW 2-Pin DO-201 T/R

Descriptions

Descriptions of onsemi SMCJ9V0A provided by its distributors.

SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 15.4V 10muA 1.5kW 150C
Diode TVS Single Uni-Dir 9V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500 Watt Transient Voltage Suppressors
1.5KW 97.4A 15.4V 10V SMC(DO-214AB) SMD mount
DIODE, TVS, 9V, 1500W, SMC; Diode Type:TVS, Unidirectional; Voltage, Stand-off:9V; Voltage, Vbr:11.1V; Power, Peak Pulse:1500W; Operating Temperature Range:-55°C to +150°C; Case Style:SMC; No. of Pins:2; Alternate Case Style:DO-214AB; Current, Test:1mA; External Depth:6.22mm; External Length / Height:2.62mm; Leakage Current:10µA; Peak Pulse Current:9.4A; SMD Marking:GDV; Termination Type:SMD; Uni / Bi Directional Polarity:Unidirectional; Voltage, Breakdown Max:11.1V; Voltage, Breakdown Min:10V; Voltage, Clamping Max:15.4V; Width, External:8.23mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd