Littelfuse 1.5KE440A-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE440A-B.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

TME

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+77.00%

CAD Models

Download Littelfuse 1.5KE440A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.426
$ 0.426
Stock
13,974
124,784
124,784
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
602 V
602 V
602 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.5 A
2.5 A
2.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1V5KE440A
TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
Littelfuse1.5KE540A
1.5KE Series 486 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
TVS Diode Single Uni-Dir 459V 1.5KW 2-Pin SMC T/R / TVS DIODE 459VWM 740VC DO214AB
onsemi1V5KE350A
FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins
onsemi1V5KE400A
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201AE T/R
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Littelfuse 1.5KE440A-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke440A Bulk/ Bulk |Littelfuse 1.5KE440A-B
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
376V 1.5KW 2.5A 602V 418V DO-201AA,DO-27

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN