Littelfuse 1.5KE43CA

1.5KE Series 59.3 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE43CA.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago
Datasheet6 pages10 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-30.66%

CAD Models

Download Littelfuse 1.5KE43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
onsemiSMCJ36CA
TVS Diodes & ESD Suppressors; SMCJ36CA; ON SEMICONDUCTOR; 36 V; 58.1 V; 40 V; 40 V
5Ã×A 28.2A 53.9V 37.1V 33.3V 41V Bi-Directional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC43CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
LittelfuseTPSMC39CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 33.3V, 53.9V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5KE43CA provided by its distributors.

1.5KE Series 59.3 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
25.6A 1.5kW 59.3V 40.9V 36.8V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
1500W 25.6A 1¦ÌA 59.3V 40.9V 36.8V 45.2V Bi-Directional DO-201 TVS ROHS
TVS Diode Single Bi-Dir 36.8V 1.5KW 2-Pin DO-201 T/R
1500 W BIDIRECTIONAL SILICON TVS DIODE
TVS DIODE AXIAL LEAD - 1.5KE43CA T&R
TVS DIODE 36.8VWM 59.3VC AXIAL
TVS D5.4X7.5 36.8V 1500W BIDIR
Tvs Diode, 1.5Kw, 36.8V, Bidir, Do-201; Product Range:1.5Ke Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:36.8V; Clamping Voltage Vc Max:59.3V; Diode Case Style:Do-201; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5KE43CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE43CA.