Littelfuse 1.5KE36A

1.5KE Series 49.9 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
$ 0.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE36A.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-26.90%

CAD Models

Download Littelfuse 1.5KE36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.23
$ 0.23
Stock
128,517
22,290
22,290
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36 V
36 V
36 V
Clamping Voltage
49.9 V
49.9 V
49.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
30.5 A
30.5 A
30.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ30A
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
onsemiSMCJ28A
SMCJ Series 1500 W Uni-Directional 45.4 V TVS Diode - DO-214AB
LittelfuseTPSMC36A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5KE36A provided by its distributors.

1.5KE Series 49.9 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
TVS Diode Single Uni-Dir 30.8V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 30.8VWM 49.9VC AXIAL
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS diode, unidirectional, 1.5 kW, 30.8 V, DO-201, Littelfuse 1.5KE36A
TVS DIODE, 1.5KW, 36V, DO-201; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 30.8V; Clamping Voltage Max: 49.9V; Diode Case Style: DO-201; No. of Pins: 2Pins; Minimum Breakdown Voltage: 34
Tvs Diode, 1.5Kw, 36V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:30.8V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:34.2V |Littelfuse 1.5KE36A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 30.8 / Clamping Voltage V = 49.9 / Peak Pulse Power Dissipation kW = 2 / Peak Pulse Current A = 30.5 / Breakdown Voltage Min. V = 34.2 / Breakdown Voltage Max. V = 37.8 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-201 / Mounting Type = Through Hole / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE36A.