Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ28A

TVS Diode, Unidirectional, 1.5kW, 33A, 45.4V, 31.1V, SMC(DO-214AB), SMD, 2.42mm H
$ 0.274

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ28A.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ28A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseSMCJ28A
SMCJ Series 45.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
LittelfuseSMCJ36A
SMCJ Series 6.5 W 44.2 V Uni-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of onsemi SMCJ28A provided by its distributors.

TVS Diode, Unidirectional, 1.5kW, 33A, 45.4V, 31.1V, SMC(DO-214AB), SMD, 2.42mm H
SMCJ Series 1500 W Uni-Directional 45.4 V TVS Diode - DO-214AB
Diode TVS Single Uni-Dir 28V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
1500 Watt Transient Voltage Suppressors
TVS DIODE 1.5KW 28V DO-214AB SMD
SMCJ28A,002,PLASTIC,SMC PACKAG E,DIODE, DISCRETE<AZ
DIODE, TVS, 1500W, SMD, DO-214AB; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Range:31.1V to 34.4V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:33A; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:31.1V; Breakover Voltage Min:31.1V; Diode Configuration:Unidirectional; Diode Type:TVS, Unidirectional; Package / Case:DO-214AB; Peak Pulse Power:1.5kW; Stand-off Voltage:28V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ28A..