Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE33A-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE33A-B.

Official Datasheet15 years ago

Inventory History

3 month trend:
+70.02%

CAD Models

Download Littelfuse 1.5KE33A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.324
$ 0.324
Stock
26,171
212,412
212,412
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
33.3 A
33.3 A
33.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
LittelfuseTPSMC30A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
onsemi1.5KE33AG
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 Box
SMCJ Series 1.5 kW 30 Vbr 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1.5KE33A-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke33A Bulk/ Bulk |Littelfuse 1.5KE33A-B
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W 1¦ÌA 33.3A 45.7V 31.4V 28.2V 34.7V Unidirectional DO-201 TVS ROHS
TVS Diode Single Uni-Dir 28.2V 1.5KW 2-Pin DO-201 Bulk
45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201
TVS DIODE 28.2VWM 45.7VC DO201

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN