Littelfuse 1.5KE250CA-B

1.5KE Series 344 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE250CA-B.

IHS

Datasheet6 pages5 years ago

TME

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-1.04%

CAD Models

Download Littelfuse 1.5KE250CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.429
$ 0.429
Stock
1,439
46,837
46,837
Authorized Distributors
6
4
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
250 V
250 V
250 V
Clamping Voltage
344 V
344 V
344 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
4.4 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
LittelfuseSMCJ250CA
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ250CA; 405 V; 3.7 A; 250 V; 279 V - 309 V
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
BournsSMCJ170CA
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ180CA
SMCJ Series 1.5 kW 222 V Surface Mount Bi-Directional TVS Diode - DO-214AB
Diodes Inc.SMCJ170CA-13-F
TVS DIODE 170VWM 275VC SMC / 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC

Descriptions

Descriptions of Littelfuse 1.5KE250CA-B provided by its distributors.

1.5KE Series 344 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke250Ca Bulk/ Bulk |Littelfuse 1.5KE250CA-B
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Bi-Dir 214V 1.5KW 2-Pin DO-201 Bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN