Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec 1.5KE250CA

Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon

$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec 1.5KE250CA.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

Master Electronics

TME

Component Distributors Inc.

Inventory History

3 month trend:
-4.24%

CAD Models

Download Diotec 1.5KE250CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.41
Stock
45,833
24,468
Authorized Distributors
4
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
250 V
250 V
Clamping Voltage
344 V
344 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
-
4.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec 1.5KE250CA provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon
TVS, D5.4x7.5, 175°C, 1500W, 214V, Bidir
TVS Diode Single Bi-Dir 214V 1.5KW 2-Pin Ammo
TVS Diode, 214V, 1.5kW, Axial
TVS DIODE 214VWM 344V AXIAL

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R