Littelfuse 0TLS125.T

Electric Fuse, 125A, 170VDC, 100000A (IR), Inline/holder
$ 34.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS125.T.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+50.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 100A
FUSE, GENERAL LINE, NH, 125A
EatonNON-100
100 Amp NON Fuse, 250 volts General purpose non-time delay CROSS TO OT NLN KON
Littelfuse0TLS100.T
Fuse Limiter 100A 170V Holder Cartridge 22.35 X 14.3mm Glass Melamine UL
Littelfuse0TLS090.T
Fuse Cartridge Fast Acting 90A 170V Holder Cartridge 14.3 X 22.28mm Glass Melamine
LittelfuseFLNR090.V
Electric Fuse, Time Delay Blow, 90A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0TLS125.T provided by its distributors.

Electric Fuse, 125A, 170VDC, 100000A (IR), Inline/holder
Fus 170 Vcd F/A Tele-Gard 125A/ Box |Littelfuse 0TLS125.T
FUSE CARTRIDGE 125A 170VDC
FUSE - TELCOM 170VDC
Specialty Fuses 125A 170VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN