Littelfuse 0TLS090.T

Fuse Cartridge Fast Acting 90A 170V Holder Cartridge 14.3 X 22.28mm Glass Melamine
$ 24.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0TLS090.T.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Farnell

Sager Electronics

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

FUSE, GENERAL LINE, NH, 100A
Littelfuse0TLS100.T
Fuse Limiter 100A 170V Holder Cartridge 22.35 X 14.3mm Glass Melamine UL
100 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
EatonNON-100
100 Amp NON Fuse, 250 volts General purpose non-time delay CROSS TO OT NLN KON
LittelfuseFLNR100.VXID
Electric Fuse, Time Delay Blow, 100A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Littelfuse0TLS110.T
Electric Fuse, 110A, 170VDC, 100000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0TLS090.T provided by its distributors.

Fuse Cartridge Fast Acting 90A 170V Holder Cartridge 14.3 X 22.28mm Glass Melamine
Electric Fuse, 90A, 170VDC, 100000A (IR), Inline/holder
Fus 170 Vdc F/A Tele-Gard 90A/ Box |Littelfuse 0TLS090.T
FUSE, TELECOM, 170VDC, 90A; Product Range:POWR-GARD TLS Series; Fuse Current:90A; Voltage Rating VAC:-; V DC:170VDC; Size

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN